Keystone Electronics Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,914 In Stock 550 Factory | 1 : £1.00000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | - | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | 3A | 250V | ||
5,106 In Stock 4,070 Factory | 1 : £1.03000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.118" (3.00mm) | - | 0.303" (7.70mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | 3A | 250V | ||
1,750 In Stock | 1 : £2.47000 Cut Tape (CT) 1,000 : £1.25985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.224" (5.69mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | 3A | 250V | ||
10,122 In Stock 22,000 Factory | 1 : £2.72000 Cut Tape (CT) 500 : £1.90864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.280" (7.10mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | 3A | 250V | ||
0 In Stock 15,000 Factory Check Lead Time | 1,000 : £0.87510 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.224" (5.69mm) | Square | - | - | Tin | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | - | - | UL94 V-0 | - | - | - | ||
0 In Stock Check Lead Time | 500 : £2.57250 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | 0.070" (1.78mm) | - | 0.350" (8.89mm) | Square | - | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - |