Header, Elevated Headers, Male Pins

Results: 5,816
Stocking Options
Environmental Options
Media
Exclude
5,816Results
Applied FiltersRemove All

Showing
of 5,816
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFM-103-01-L-D-RE1-WT
TFM-103-01-L-D-RE1-WT
CONN HEADER R/A 6POS 1.27MM
Samtec Inc.
4,179
In Stock
1 : £2.45000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-107-01-S-D-RE1-WT
TFM-107-01-L-D-RE1-WT
CONN HEADER R/A 14POS 1.27MM
Samtec Inc.
1,097
In Stock
5,906
Factory
1 : £2.70000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
ZSS-108-01-G-D-540
ZSS-108-01-G-D-540
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
424
In Stock
135
Factory
1 : £2.97000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.090" (2.29mm)
0.630" (16.00mm)
0.540" (13.72mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
TFM-115-01-L-D-RE1-WT
TFM-115-01-L-D-RE1-WT
CONN HEADER R/A 30POS 1.27MM
Samtec Inc.
142
In Stock
294
Factory
1 : £3.13000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-110-01-L-D-RE1-WT
TFM-110-01-L-D-RE1-WT
CONN HEADER R/A 20POS 1.27MM
Samtec Inc.
652
In Stock
840
Factory
1 : £3.75000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-120-01-L-D-RE1-WT
TFM-120-01-L-D-RE1-WT
CONN HEADER R/A 40POS 1.27MM
Samtec Inc.
212
In Stock
929
Factory
1 : £3.91000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-130-01-S-D-RE1-WT
TFM-130-01-L-D-RE1-WT
CONN HEADER R/A 60POS 1.27MM
Samtec Inc.
191
In Stock
1 : £5.77000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
60
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
ZSS-105-01-F-D-540
ZSS-105-01-F-D-540
CONN SHROUDED HDR 10POS
Samtec Inc.
179
In Stock
1 : £1.92000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.090" (2.29mm)
0.630" (16.00mm)
0.540" (13.72mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
ZSS-113-01-T-D-5xx
ZSS-113-01-T-D-540
CONN HDR .100" 26POS
Samtec Inc.
180
In Stock
112
Factory
1 : £2.01000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.090" (2.29mm)
0.630" (16.00mm)
0.540" (13.72mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
ZSS-105-01-L-D-540
ZSS-105-01-L-D-540
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
945
In Stock
3,328
Factory
1 : £2.25000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.090" (2.29mm)
0.630" (16.00mm)
0.540" (13.72mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
ZST-107-01-L-D-540
ZST-107-01-L-D-540
CONN HDR .100" 14POS
Samtec Inc.
3
In Stock
197
Factory
1 : £2.31000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.090" (2.29mm)
0.630" (16.00mm)
0.540" (13.72mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
TFM-105-01-L-D-RE2-WT
TFM-105-01-L-D-RE2-WT
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
109
In Stock
164
Factory
1 : £2.61000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.110" (2.79mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TFM-115-01-L-D-RE2-WT
TFM-115-01-L-D-RE2-WT
CONN HEADER R/A 30POS 1.27MM
Samtec Inc.
0
In Stock
3,491
Factory
Check Lead Time
1 : £3.13000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.110" (2.79mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
ZLTMM-110-73-L-D-345
ZLTMM-110-73-L-D-345
2.00 MM SHROUDED VARIABLE STACK
Samtec Inc.
224
In Stock
1 : £3.72000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.156" (3.96mm)
0.476" (12.09mm)
0.345" (8.76mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
TFM-120-01-S-D-RE2-WT
TFM-120-01-L-D-RE2-WT
CONN HEADER R/A 40POS 1.27MM
Samtec Inc.
7
In Stock
1 : £3.91000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.110" (2.79mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
ZLTMM-113-74-S-D-588
ZLTMM-113-74-S-D-588
CONN HEADER VERT 26POS 2MM
Samtec Inc.
916
In Stock
1 : £7.56000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.673" (17.09mm)
0.588" (14.94mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
TFM-150-01-L-D-RE2-WT
TFM-150-01-L-D-RE2-WT
CONN HEADER R/A 100P 1.27MM
Samtec Inc.
104
In Stock
1 : £8.20000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
100
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.110" (2.79mm)
-
0.240" (6.10mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
275VAC
TOLC-110-12-S-Q-A
TOLC-110-12-S-Q-A
QUAD ROW SMT TERMINAL
Samtec Inc.
337
In Stock
1 : £9.60000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
40
4
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.100" (2.54mm)
-
-
0.285" (7.25mm)
Square
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.4A per Contact
-
TOLC-150-32-F-Q-A
TOLC-150-32-F-Q-A
QUAD ROW SMT TERMINAL
Samtec Inc.
3
In Stock
1 : £18.36000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
200
4
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.100" (2.54mm)
-
-
0.442" (11.23mm)
Square
Gold
3.00µin (0.076µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.4A per Contact
-
TOLC-150-22-L-Q-A
TOLC-150-22-L-Q-A
QUAD ROW SMT TERMINAL
Samtec Inc.
2
In Stock
1 : £20.50000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
200
4
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.100" (2.54mm)
-
-
0.364" (9.25mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.4A per Contact
-
0
In Stock
Check Lead Time
14,400 : £0.07707
Bag
Bag
Active
Header, Elevated
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.346" (8.80mm)
Square
Tin
78.7µin (2.00µm)
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Glow Wire Compliant
-55°C ~ 105°C
-
UL94 V-0
Natural
-
250VAC
TOLC-120-22-L-Q-A
TOLC-120-22-L-Q-A
CONN HEADER SMD 80POS 1.27MM
Samtec Inc.
7
In Stock
1,682
Factory
64
Marketplace
1 : £9.67000
Tube
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
80
4
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.100" (2.54mm)
-
-
0.364" (9.25mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.4A per Contact
-
TOLC-125-12-L-Q-A
TOLC-125-12-L-Q-A
CONN HEADER SMD 100POS 1.27MM
Samtec Inc.
189
In Stock
1 : £11.06000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
100
4
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.100" (2.54mm)
-
-
0.285" (7.25mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.4A per Contact
-
TOLC-150-32-S-Q
TOLC-150-32-S-Q
CONN HEADER SMD 200POS 1.27MM
Samtec Inc.
8
In Stock
8
Factory
1 : £24.75000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
200
4
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.100" (2.54mm)
-
-
0.442" (11.23mm)
Square
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.4A per Contact
-
2371336-1
2371336-1
5.0 PK SMT, 6P HDR ASSY, NATURAL
TE Connectivity AMP Connectors
940
In Stock
1 : £1.12000
Cut Tape (CT)
190 : £0.77216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Elevated
Outer Shroud Contact
0.197" (5.00mm)
6
2
0.244" (6.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.634" (16.10mm)
Rectangular
Tin
-
Tin
Copper Alloy
-
Board Lock
-40°C ~ 105°C
-
UL94 V-0
-
Varies by Wire Gauge
300VAC
Showing
of 5,816

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.