98 Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 Factory Value Added Item | 1 : £3.78000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 98 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
243 Factory Value Added Item | 1 : £5.59000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 98 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 340 Factory Check Lead Time | 1 : £5.67000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.146" (3.71mm) | 0.118" (3.00mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 243 Factory Check Lead Time | 1 : £6.26000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 98 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.500" (12.70mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 202 Factory Check Lead Time | 1 : £6.35000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | 97 | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock 143 Factory Check Lead Time | 1 : £6.56000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 98 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.310" (7.87mm) | 0.120" (3.05mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
120 Factory Value Added Item | 1 : £9.80000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 98 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.034" (0.86mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 316 Factory Check Lead Time | 1 : £13.41000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.126" (3.20mm) | 0.111" (2.82mm) | 0.316" (8.03mm) | 0.079" (2.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 2.9A per Contact | - | |||
0 In Stock 144 Factory Check Lead Time | 9 : £7.75444 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 98 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 72 Factory Check Lead Time | 9 : £9.95889 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 98 | 2 | - | - | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | - | - | - | - | Square | Gold | - | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1,000 Marketplace | 4 : £2.55750 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 4 : £2.60750 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 4 : £2.66000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.232" (5.90mm) | 0.118" (3.00mm) | 0.409" (10.40mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 4 : £2.66000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 4 : £2.78500 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.370" (9.40mm) | 0.118" (3.00mm) | 0.547" (13.90mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.01667 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.03000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.161" (4.09mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.03000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.06000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.11333 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.25333 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.232" (5.90mm) | 0.118" (3.00mm) | 0.409" (10.40mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.30667 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.370" (9.40mm) | 0.118" (3.00mm) | 0.547" (13.90mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 3 : £4.43000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.323" (8.20mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 2 : £5.18000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.110" (2.80mm) | - | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 2 : £5.24000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 98 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.60mm) | 0.110" (2.80mm) | 0.547" (13.90mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | - | UL94 V-0 | Black | 3A | 100VDC |