6 (4 + 2 Power) Headers, Male Pins

Results: 37
Stocking Options
Environmental Options
Media
Exclude
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
620
In Stock
1 : £19.05000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6 (4 + 2 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
158
In Stock
1 : £19.13000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6 (4 + 2 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
956
In Stock
1 : £0.85000
Cut Tape (CT)
1,000 : £0.48415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
-
6 (4 + 2 Power)
-
-
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.030" (0.75mm)
-
Gold
2.00µin (0.051µm)
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-35°C ~ 85°C
-
UL94 V-0
Black
-
50V
MFG_G125-MH104M3-02AD000P
HDR MALE R/A 2PWR + 4SIGNAL
Harwin Inc.
11
In Stock
1 : £37.77000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6 (4 + 2 Power)
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Screw Lock
-
0.130" (3.30mm)
-
0.208" (5.30mm)
Circular
Gold
-
Gold
Beryllium Copper, Phosphor Bronze
Polyamide (PA4T), Nylon 4T
Jackscrews, Mating Flange, Polarizing Key
-65°C ~ 150°C
-
UL94 V-0
Green
2A, 10A
-
MFG_G125-MH104M4-02AD000P
HDR MALE R/A 2PWR + 4SIGNAL
Harwin Inc.
0
In Stock
Check Lead Time
1 : £35.70000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6 (4 + 2 Power)
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Screw Lock
-
0.130" (3.30mm)
-
0.208" (5.30mm)
Circular
Gold
-
Gold
Beryllium Copper, Phosphor Bronze
Polyamide (PA4T), Nylon 4T
Mating Flange, Mounting Flange, Polarizing Key
-65°C ~ 150°C
-
UL94 V-0
Green
2A, 10A
-
0
In Stock
Check Lead Time
1 : £30.35000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6 (4 + 2 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
-
800V
0
In Stock
10,000 : £0.27151
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Header
Outer Shroud Contact
-
6 (4 + 2 Power)
-
-
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.030" (0.75mm)
-
Gold
2.00µin (0.051µm)
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-35°C ~ 85°C
-
UL94 V-0
Black
-
50V
0
In Stock
Check Lead Time
10,000 : £0.29704
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Outer Shroud Contact
-
6 (4 + 2 Power)
-
-
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.030" (0.75mm)
-
Gold
2.00µin (0.051µm)
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-35°C ~ 85°C
-
UL94 V-0
Black
-
50V
5.00 MM POWERSTRIP/30 A SIGNAL/P
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
72 : £2.24694
Tray
Tray
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.490" (12.44mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0
In Stock
Check Lead Time
80 : £2.35188
Bulk
Bulk
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.490" (12.44mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0
In Stock
Check Lead Time
99 : £2.35182
Tray
Tray
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0
In Stock
Check Lead Time
99 : £2.40424
Bulk
Bulk
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
99 : £2.40424
Bulk
Bulk
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
.100" SIGNAL/POWER COMBO TERMINA
.100" SIGNAL/POWER COMBO TERMINA
Samtec Inc.
0
In Stock
Check Lead Time
35 : £2.53771
Tube
Tube
Active
Header
Male Pin
-
6 (4 + 2 Power)
-
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.100" (2.54mm)
0.520" (13.21mm)
-
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
HPMC-102-01-T-D-02
.100" SIGNAL/POWER COMBO TERMINA
Samtec Inc.
0
In Stock
Check Lead Time
33 : £2.54818
Tube
Tube
Active
Header
Male Pin
-
6 (4 + 2 Power)
-
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
-
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
5.00 MM POWERSTRIP/30 A SIGNAL/P
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
99 : £2.61404
Tray
Tray
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
99 : £2.62899
Tray
Tray
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
72 : £2.90611
Tray
Tray
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.490" (12.44mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
72 : £2.90611
Tray
Tray
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.490" (12.44mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5.00 MM POWERSTRIP/30 A SIGNAL/P
5.00 MM POWERSTRIP/30 A SIGNAL/P
Samtec Inc.
0
In Stock
Check Lead Time
80 : £2.98850
Bulk
Bulk
Active
Header
Male Blade; Male Pin
-
6 (4 + 2 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.490" (12.44mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
2.00 MM SIGNAL/POWER COMBO TERMI
2.00 MM SIGNAL/POWER COMBO TERMI
Samtec Inc.
0
In Stock
Check Lead Time
1 : £3.00000
Bulk
Bulk
Active
Header
Male Pin
-
6 (4 + 2 Power)
2
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.107" (2.71mm)
0.353" (8.20mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
-
-
-
-
-
Black
-
-
.100" SIGNAL/POWER COMBO TERMINA
.100" SIGNAL/POWER COMBO TERMINA
Samtec Inc.
0
In Stock
Check Lead Time
35 : £2.99800
Tube
Tube
Active
Header
Male Pin
-
6 (4 + 2 Power)
-
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.320" (8.13mm)
-
-
-
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
.100" SIGNAL/POWER COMBO TERMINA
.100" SIGNAL/POWER COMBO TERMINA
Samtec Inc.
0
In Stock
Check Lead Time
35 : £2.99800
Tube
Tube
Active
Header
Male Pin
-
6 (4 + 2 Power)
-
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
-
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
2.00 MM SIGNAL/POWER COMBO TERMI
2.00 MM SIGNAL/POWER COMBO TERMI
Samtec Inc.
0
In Stock
Check Lead Time
1 : £3.23000
Bulk
Bulk
Active
Header
Male Pin
-
6 (4 + 2 Power)
2
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.120" (3.05mm)
-
0.155" (3.94mm)
Square
Gold
-
-
Phosphor Bronze
-
-
-
-
-
Black
-
-
.100" SIGNAL/POWER COMBO TERMINA
.100" SIGNAL/POWER COMBO TERMINA
Samtec Inc.
0
In Stock
Check Lead Time
35 : £3.73486
Tube
Tube
Active
Header
Male Pin
-
6 (4 + 2 Power)
-
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.100" (2.54mm)
0.520" (13.21mm)
-
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
Showing
of 37

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.