Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 Marketplace | 650 : £0.64668 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.69126 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.72843 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 7.87µin (0.200µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.74331 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : £0.75100 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 12 : £0.75083 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 12 : £0.75083 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 12 : £0.76583 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.79534 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.79534 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : £0.79500 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 12 : £0.79500 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : £0.80300 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 12 : £0.80250 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.81727 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.81727 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.83273 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.84737 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.84737 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.84727 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.84727 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.84727 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.84727 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 13 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.84727 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,300 Marketplace | 650 : £0.85480 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | 0.220" (5.60mm) | 0.059" (1.50mm) | Circular | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC |