Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
980 Marketplace | 5 : £2.18600 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 80 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 12 : £0.77333 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 12 : £0.78083 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.83273 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.85455 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.86182 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 11 : £0.88455 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : £0.93700 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : £0.94400 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 22 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 10 : £0.97400 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 9 : £0.99556 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 36 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 9 : £1.02556 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 9 : £1.04778 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 9 : £1.09222 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 9 : £1.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 9 : £1.10778 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 8 : £1.16000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 42 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 8 : £1.19625 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 8 : £1.21125 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 8 : £1.21125 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 44 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 8 : £1.26375 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 46 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 7 : £1.27857 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 7 : £1.31571 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 48 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Tin | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 7 : £1.33000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 22 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 7.87µin (0.200µm) | Gold | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC | |||
1,000 Marketplace | 7 : £1.36000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.209" (5.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.059" (1.50mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 100VDC |