Headers, Male Pins

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
23456
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5037630291
5037630291
CONN HEADER SMD R/A 2POS 1MM
Molex
60,228
In Stock
24,000
Factory
1 : £0.52000
Cut Tape (CT)
3,000 : £0.26668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
5037630491
5037630491
CONN HEADER SMD R/A 4POS 1MM
Molex
25,318
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.35463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
5037630591
5037630591
CONN HEADER SMD R/A 5POS 1MM
Molex
14,585
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.55296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
5037630591
5037630691
CONN HEADER SMD R/A 6POS 1MM
Molex
30,323
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.61294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
5037630X91
5037630391
CONN HEADER SMD R/A 3POS 1MM
Molex
6,029
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.40967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.