Headers, Male Pins

Results: 15
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
23456789101112131415
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)40.0µin (1.02µm)
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlueNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
100VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5044490207
5013310207
CONN HEADER SMD 2POS 1MM
Molex
58,394
In Stock
1 : £0.44000
Cut Tape (CT)
1,100 : £0.18584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
5013310407
5013310407
CONN HEADER SMD 4POS 1MM
Molex
36,402
In Stock
1 : £0.46000
Cut Tape (CT)
1,100 : £0.21736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-0307
5013310307
CONN HEADER SMD 3POS 1MM
Molex
40,313
In Stock
1 : £0.56000
Cut Tape (CT)
1,100 : £0.23760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-0507
5013310507
CONN HEADER SMD 5POS 1MM
Molex
44,567
In Stock
52,800
Factory
1 : £0.52000
Cut Tape (CT)
1,100 : £0.22068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-0607
5013310607
CONN HEADER SMD 6POS 1MM
Molex
41,693
In Stock
1 : £0.60000
Cut Tape (CT)
1,100 : £0.25834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-0707
5013310707
CONN HEADER SMD 7POS 1MM
Molex
13,816
In Stock
39,600
Factory
1 : £0.63000
Cut Tape (CT)
1,100 : £0.26915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-0807
5013310807
CONN HEADER SMD 8POS 1MM
Molex
2,190
In Stock
1 : £0.69000
Cut Tape (CT)
1,100 : £0.29793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-1007
5013311007
CONN HEADER SMD 10POS 1MM
Molex
5,758
In Stock
1 : £0.78000
Cut Tape (CT)
1,100 : £0.34123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
5013311407
5013311407
CONN HEADER SMD 14POS 1MM
Molex
42,108
In Stock
1 : £1.19000
Cut Tape (CT)
1,100 : £0.52905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
5013311107
5013311107
CONN HEADER SMD 11POS 1MM
Molex
11,435
In Stock
1 : £0.82000
Cut Tape (CT)
1,100 : £0.38201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-0907
5013310907
CONN HEADER SMD 9POS 1MM
Molex
4,849
In Stock
1 : £0.82000
Cut Tape (CT)
1,100 : £0.37551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
5013311207
5013311207
CONN HEADER SMD 12POS 1MM
Molex
42,818
In Stock
1 : £0.82000
Cut Tape (CT)
1,100 : £0.31235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501331-1507
5013311507
CONN HEADER SMD 15POS 1MM
Molex
4,757
In Stock
1 : £1.23000
Cut Tape (CT)
1,100 : £0.54917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
CONN HEADER SMD 13POS 1MM
5013311307
CONN HEADER SMD 13POS 1MM
Molex
0
In Stock
Check Lead Time
4,400 : £0.44958
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.039" (1.00mm)
13
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
1.0 W/B WAFER ASSY 7CKTEMBSTPPKG
5013310747
1.0 W/B WAFER ASSY 7CKTEMBSTPPKG
Molex
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Blue
Varies by Wire Gauge
100VAC/DC
Showing
of 15

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.