Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,017 In Stock | 1 : £0.44000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
1,534 In Stock | 1 : £0.12000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
3,150 In Stock | 1 : £0.24000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
1,066 In Stock | 1 : £0.22000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
4,023 In Stock | 1 : £0.36000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
876 In Stock | 1 : £0.23000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
810 In Stock | 1 : £0.12000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
499 In Stock | 1 : £0.17000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
1,000 In Stock | 1 : £0.36000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
748 In Stock | 1 : £0.38000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
814 In Stock | 1 : £0.21000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
882 In Stock | 1 : £0.23000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
189 In Stock | 1 : £0.32000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
440 In Stock | 1 : £0.32000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
768 In Stock | 1 : £0.34000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
971 In Stock | 1 : £0.35000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
776 In Stock | 1 : £0.40000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
563 In Stock | 1 : £0.54000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
681 In Stock | 1 : £0.27000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.041" (1.04mm) | 0.145" (3.68mm) | 0.690" (17.53mm) | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
469 In Stock | 1 : £0.30000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
931 In Stock | 1 : £0.43000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
429 In Stock | 1 : £0.48000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
174 In Stock | 1 : £0.48000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.413" (10.50mm) | 0.150" (3.81mm) | 0.689" (17.50mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 105°C | - | UL94 V-2 | White | 7A | 250VAC | |||
447 In Stock | 1 : £0.59000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC | |||
0 In Stock Check Lead Time | 1 : £0.15000 Bag | Bag | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.445" (11.30mm) | 0.134" (3.40mm) | - | - | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-2 | White | 5A | 250VAC |