Headers, Male Pins

Results: 51
Stocking Options
Environmental Options
Media
Exclude
51Results
Applied FiltersRemove All

Showing
of 51
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
40,865
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.22111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0874380343
0874380343
CONN HEADER SMD R/A 3POS 1.5MM
Molex
63,626
In Stock
56,000
Factory
1 : £0.41000
Cut Tape (CT)
1,000 : £0.24958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0874380443
0874380443
CONN HEADER SMD R/A 4POS 1.5MM
Molex
11,559
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.28335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
Pico-SPOX 87438 Series
0874380643
CONN HEADER SMD R/A 6POS 1.5MM
Molex
57,944
In Stock
1 : £0.51000
Cut Tape (CT)
1,000 : £0.26475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0874380543
0874380543
CONN HEADER SMD R/A 5POS 1.5MM
Molex
11,123
In Stock
1 : £0.51000
Cut Tape (CT)
1,000 : £0.30918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
Pico-SPOX 87438 Series
0874380843
CONN HEADER SMD R/A 8POS 1.5MM
Molex
25,658
In Stock
1 : £0.57000
Cut Tape (CT)
1,000 : £0.35098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
Pico-SPOX 87438 Series
0874381043
CONN HEADER SMD R/A 10POS 1.5MM
Molex
40,654
In Stock
1 : £0.63000
Cut Tape (CT)
1,000 : £0.32593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
874380743
0874380743
CONN HEADER SMD R/A 7POS 1.5MM
Molex
53,515
In Stock
18,000
Factory
1 : £0.54000
Cut Tape (CT)
1,000 : £0.28149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
87438-0943
0874380943
CONN HEADER SMD R/A 9POS 1.5MM
Molex
3,476
In Stock
1 : £0.72000
Cut Tape (CT)
1,000 : £0.47649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
Pico-SPOX 87438 Series
0874381243
CONN HEADER SMD R/A 12POS 1.5MM
Molex
10,872
In Stock
1 : £0.75000
Cut Tape (CT)
1,000 : £0.38763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
Pico-SPOX 87438 Series
0874381143
CONN HEADER SMD R/A 11POS 1.5MM
Molex
9,172
In Stock
1 : £0.69000
Cut Tape (CT)
1,000 : £0.42799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
87438-1543
0874381543
CONN HEADER SMD R/A 15POS 1.5MM
Molex
9,046
In Stock
1 : £0.81000
Cut Tape (CT)
1,000 : £0.49348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.059" (1.50mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
87438-1443
0874381443
CONN HEADER SMD R/A 14POS 1.5MM
Molex
11,185
In Stock
1 : £1.05000
Cut Tape (CT)
1,000 : £0.50831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
CONN HEADER SMD R/A 2POS 1.5MM
0874380262
CONN HEADER SMD R/A 2POS 1.5MM
Molex
0
In Stock
12,000 : £0.05283
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
CONN HEADER SMD R/A 4POS 1.5MM
0874380462
CONN HEADER SMD R/A 4POS 1.5MM
Molex
0
In Stock
7,200 : £0.13257
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
CONN HEADER SMD R/A 3POS 1.5MM
0874380338
CONN HEADER SMD R/A 3POS 1.5MM
Molex
0
In Stock
8,000 : £0.14897
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Gold
15.0µin (0.38µm)
-
Brass Alloy
Polyamide (PA46), Nylon 4/6, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0874380542
0874380542
CONN HEADER SMD R/A 5POS 1.5MM
Molex
0
In Stock
6,000 : £0.17273
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
MFG_0874380X63.jpg
0874380263
CONN HEADER SMD R/A 2POS 1.5MM
Molex
0
In Stock
Check Lead Time
8,000 : £0.22578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
CONN HEADER SMD R/A 7POS 1.5MM
0874380742
CONN HEADER SMD R/A 7POS 1.5MM
Molex
0
In Stock
4,400 : £0.26608
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
CONN HEADER SMD R/A 11POS 1.5MM
0874381142
CONN HEADER SMD R/A 11POS 1.5MM
Molex
0
In Stock
2,900 : £0.28106
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
CONN HEADER SMD R/A 9POS 1.5MM
0874380942
CONN HEADER SMD R/A 9POS 1.5MM
Molex
0
In Stock
3,500 : £0.30887
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
CONN HEADER SMD R/A 12POS 1.5MM
0874381242
CONN HEADER SMD R/A 12POS 1.5MM
Molex
0
In Stock
2,600 : £0.34556
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
MFG_0874380X63.jpg
0874380863
CONN HEADER SMD R/A 8POS 1.5MM
Molex
0
In Stock
Check Lead Time
6,000 : £0.36612
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.059" (1.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
MFG_0874380X63.jpg
0874380663
CONN HEADER SMD R/A 6POS 1.5MM
Molex
0
In Stock
Check Lead Time
8,000 : £0.38332
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
CONN HEADER SMD R/A 6POS 1.5MM
0874380662
CONN HEADER SMD R/A 6POS 1.5MM
Molex
0
In Stock
5,000 : £0.39573
Tube
Tube
Obsolete
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
Showing
of 51

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.