Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PIN STRIP HEADER .050" (1.27MM)
90880-2000
PIN STRIP HEADER .050" (1.27MM)
3M
2,800
In Stock
1 : £4.47000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.130" (3.30mm)
-
-
0.060" (1.52mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
PIN STRIP HEADER .050" (1.27MM)
90840-5000
PIN STRIP HEADER .050" (1.27MM)
3M
0
In Stock
Check Lead Time
1,800 : £1.68294
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.130" (3.30mm)
0.118" (3.00mm)
-
0.134" (3.40mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
PIN STRIP HEADER .050" (1.27MM)
90860-6000
PIN STRIP HEADER .050" (1.27MM)
3M
0
In Stock
Check Lead Time
1,200 : £2.17084
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.050" (1.27mm)
60
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.130" (3.30mm)
0.118" (3.00mm)
0.307" (7.80mm)
0.059" (1.50mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
PIN STRIP HEADER .050" (1.27MM)
90840-6000
PIN STRIP HEADER .050" (1.27MM)
3M
0
In Stock
Check Lead Time
1 : £2.91000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.130" (3.30mm)
0.118" (3.00mm)
0.307" (7.80mm)
0.059" (1.50mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
3MT PIN STRIP HEADER .050" (1.27
90840-2000
3MT PIN STRIP HEADER .050" (1.27
3M
0
In Stock
Check Lead Time
1 : £2.96000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.130" (3.30mm)
-
-
0.060" (1.52mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
PIN STRIP HEADER .050" (1.27MM)
90860-2000
PIN STRIP HEADER .050" (1.27MM)
3M
0
In Stock
Check Lead Time
1 : £3.73000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.050" (1.27mm)
60
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.130" (3.30mm)
-
-
0.060" (1.52mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
PIN STRIP HEADER .050" (1.27MM)
90880-6000
PIN STRIP HEADER .050" (1.27MM)
3M
0
In Stock
Check Lead Time
1 : £4.42000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.130" (3.30mm)
0.118" (3.00mm)
0.307" (7.80mm)
0.059" (1.50mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.