Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : £19.56000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 36 | 3 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 1.165" (29.60mm) | Rectangular | Gold | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | - | Black | - | - | |||
0 In Stock | 2,340 : £12.75803 Bulk | Bulk | Last Time Buy | Header | Tab | 0.197" (5.00mm) | 36 | 3 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 1.165" (29.60mm) | Rectangular | Gold | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | - | Red | - | - | |||
98 In Stock | 1 : £13.25000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 18 | 3 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 1.165" (29.60mm) | Rectangular | Gold | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 10,080 : £4.44077 Bulk | Bulk | Active | Header | Male Pin | 0.236" (6.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.138" (3.50mm) | - | 0.437" (11.10mm) | Circular | Gold | - | Tin-Lead | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | - | - | - | Black | - | - |