Headers, Male Pins

Results: 11
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
4040, 4080
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
SolderWire Wrap
Contact Length - Mating
0.071" (1.80mm)0.079" (2.00mm)0.118" (3.00mm)0.120" (3.05mm)0.154" (3.90mm)0.157" (4.00mm)0.236" (6.00mm)
Contact Length - Post
0.071" (1.80mm)0.079" (2.00mm)0.110" (2.79mm)0.110" (2.80mm)0.118" (3.00mm)-
Overall Contact Length
0.197" (5.00mm)0.343" (8.70mm)0.454" (11.54mm)-
Insulation Height
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.083" (2.10mm)0.098" (2.50mm)0.100" (2.54mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
-Brass
Insulation Material
-Polyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 130°C-
Insulation Color
-Black
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HDR100IMP40M-G-V-SM
HDR100IMP40M-G-V-SM
CONN HEADER SMD 40POS 2.54MM
Chip Quik Inc.
461
In Stock
1 : £0.86000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.236" (6.00mm)--0.098" (2.50mm)SquareGold-Gold---------
HDR200MET40M-G-V-TH
HDR200MET40M-G-V-TH
2.00 MM 40 PIN VERTICAL MALE HEA
Chip Quik Inc.
117
In Stock
1 : £0.94000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.90mm)0.110" (2.80mm)0.343" (8.70mm)0.079" (2.00mm)CircularGold39.4µin (1.00µm)GoldBrassPolyamide (PA6T), Nylon 6T--40°C ~ 130°C--Black--
HDR127MET80M-G-V-SM
HDR127MET80M-G-V-SM
CONN HEADER SMD 80POS 1.27MM
Chip Quik Inc.
130
In Stock
1 : £1.66000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.050" (1.27mm)8020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.079" (2.00mm)SquareGold-Gold---------
HDR100IMP40M-G-V-TH
HDR100IMP40M-G-V-TH
CONN HEADER VERT 40POS 2.54MM
Chip Quik Inc.
904
In Stock
1 : £0.55000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold-Gold---------
HDR100IMP40M-G-RA-TH
HDR100IMP40M-G-RA-TH
CONN HEADER R/A 40POS 2.54MM
Chip Quik Inc.
90
In Stock
1 : £0.63000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to BoardUnshroudedThrough Hole, Right AngleWire WrapPush-Pull0.236" (6.00mm)0.118" (3.00mm)-0.098" (2.50mm)SquareGold-Gold---------
HDR127MET40M-G-RA-TH
HDR127MET40M-G-RA-TH
CONN HEADER R/A 40POS 1.27MM
Chip Quik Inc.
49
In Stock
1 : £1.18000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.050" (1.27mm)401-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.071" (1.80mm)-0.083" (2.10mm)SquareGold-Gold---------
HDR100MET40M-G-RA-TH
HDR100MET40M-G-RA-TH
CONN HEADER R/A 40POS 1MM
Chip Quik Inc.
40
In Stock
1 : £1.26000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.039" (1.00mm)401-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.071" (1.80mm)0.071" (1.80mm)-0.050" (1.27mm)SquareGold-Gold---------
HDR100MET40M-G-V-TH
HDR100MET40M-G-V-TH
1.00 MM 40 PIN VERTICAL MALE HEA
Chip Quik Inc.
62
In Stock
1 : £1.42000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.039" (1.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.079" (2.00mm)0.197" (5.00mm)0.039" (1.00mm)CircularGold39.4µin (1.00µm)GoldBrassPolyamide (PA6T), Nylon 6T--40°C ~ 130°C--Black--
HDR-ETD
HDR-ETD
CONN HEADER R/A 40POS 2.54MM
Chip Quik Inc.
33
In Stock
1 : £1.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)40, 401-AllBoard to BoardUnshroudedThrough Hole, Right AngleWire WrapPush-Pull0.118" (3.00mm)--0.100" (2.54mm)SquareGold-Gold---------
HDR200MET80M-G-V-SM
HDR200MET80M-G-V-SM
CONN HEADER SMD 80POS 2MM
Chip Quik Inc.
41
In Stock
1 : £1.82000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)8020.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.079" (2.00mm)SquareGold-Gold---------
HDR200MET40M-G-RA-TH
HDR200MET40M-G-RA-TH
CONN HEADER R/A 40POS 2MM
Chip Quik Inc.
24
In Stock
1 : £1.10000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)-0.079" (2.00mm)SquareGold-Gold---------
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.