Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER VERT 4POS 4.14MM
1-794325-0
CONN HEADER VERT 4POS 4.14MM
TE Connectivity AMP Connectors
0
In Stock
200 : £1.02030
Bulk
Bulk
Obsolete
Header
Male Pin
0.163" (4.14mm)
4
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.215" (5.46mm)
-
0.640" (16.26mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
CONN HEADER VERT 10POS 4.14MM
1-794328-0
CONN HEADER VERT 10POS 4.14MM
TE Connectivity AMP Connectors
0
In Stock
200 : £1.59015
Bulk
Bulk
Obsolete
Header
Male Pin
0.163" (4.14mm)
10
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.215" (5.46mm)
-
0.640" (16.26mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
CONN HEADER VERT 6POS 4.14MM
1-794326-1
CONN HEADER VERT 6POS 4.14MM
TE Connectivity AMP Connectors
0
In Stock
200 : £2.27705
Bulk
Bulk
Obsolete
Header
Male Pin
0.163" (4.14mm)
6
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.215" (5.46mm)
-
0.640" (16.26mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Guide
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.