Headers, Male Pins

Results: 900
Stocking Options
Environmental Options
Media
Exclude
900Results
Applied FiltersRemove All

Showing
of 900
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFC-117-02-F-D-A-K-TR
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
132
In Stock
1 : £2.85000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-117-02-F-D-A-K-TR
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
7,881
In Stock
1 : £2.34000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-117-02-F-D-A-K-TR
.050 X .050 TERMINAL STRIP
Samtec Inc.
298
In Stock
1 : £3.67000
Cut Tape (CT)
350 : £2.22129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-115-12-L-D-A-K
.050 X .050 TERMINAL STRIP
Samtec Inc.
216
In Stock
1 : £3.85000
Cut Tape (CT)
275 : £2.34091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.296" (7.52mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-117-02-F-D-A-K-TR
.050 X .050 TERMINAL STRIP
Samtec Inc.
142
In Stock
1 : £4.80000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
60
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-105-02-F-D
.050 X .050 TERMINAL STRIP
Samtec Inc.
630
In Stock
1 : £1.21000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-105-02-L-D-K
.050 X .050 TERMINAL STRIP
Samtec Inc.
1,759
In Stock
1 : £1.33000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-106-01-F-D-RA
.050 X .050 TERMINAL STRIP
Samtec Inc.
253
In Stock
970
Factory
1 : £1.45000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.075" (1.91mm)
-
0.220" (5.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-115-12-L-D-A-K
.050 X .050 TERMINAL STRIP
Samtec Inc.
237
In Stock
1 : £1.89000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.296" (7.52mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-110-12-F-D
.050 X .050 TERMINAL STRIP
Samtec Inc.
129
In Stock
1 : £1.89000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.296" (7.52mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-105-02-F-D-A
.050 X .050 TERMINAL STRIP
Samtec Inc.
222
In Stock
1 : £2.05000
Cut Tape (CT)
475 : £1.12933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-115-32-F-D-A
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
144
In Stock
1 : £2.12000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.441" (11.20mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-115-32-F-D-A
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
295
In Stock
1 : £2.58000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.441" (11.20mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-117-02-F-D-A-K-TR
.050 X .050 TERMINAL STRIP
Samtec Inc.
509
In Stock
1 : £3.07000
Cut Tape (CT)
350 : £1.81740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC Series
.050 X .050 TERMINAL STRIP
Samtec Inc.
786
In Stock
1 : £3.56000
Cut Tape (CT)
450 : £1.82976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC Series
.050 X .050 TERMINAL STRIP
Samtec Inc.
600
In Stock
1 : £3.78000
Cut Tape (CT)
350 : £2.29606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-115-32-F-D-A
.050 X .050 TERMINAL STRIP
Samtec Inc.
309
In Stock
1 : £4.20000
Cut Tape (CT)
200 : £2.63260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.441" (11.20mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-117-02-F-D-A-K-TR
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
1,925
In Stock
1 : £4.46000
Cut Tape (CT)
350 : £2.81211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-140-32-F-D-A
CONN HEADER SMD 80POS 1.27MM
Samtec Inc.
191
In Stock
1 : £5.44000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.441" (11.20mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-117-02-F-D-A-K-TR
.050 X .050 TERMINAL STRIP
Samtec Inc.
8
In Stock
1 : £5.82000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-117-02-F-D-A-K-TR
CONN HEADER SMD 100POS 1.27MM
Samtec Inc.
8
In Stock
1 : £5.89000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
100
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-103-02-L-D-K-TR
.050 X .050 TERMINAL STRIP
Samtec Inc.
217
In Stock
1 : £1.47000
Cut Tape (CT)
475 : £0.92739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-105-02-L-D
.050 X .050 TERMINAL STRIP
Samtec Inc.
143
In Stock
1 : £1.50000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC-108-01-F-D-RA
.050 X .050 TERMINAL STRIP
Samtec Inc.
1,217
In Stock
1 : £1.94000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.075" (1.91mm)
-
0.220" (5.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
TFC Series
.050 X .050 TERMINAL STRIP
Samtec Inc.
159
In Stock
1 : £1.94000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
Showing
of 900

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.