Headers, Male Pins

Results: 32
Product Status
ActiveObsolete
Number of Positions
4681012141618202224262830
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.197" (5.00mm)0.256" (6.50mm)
Current Rating (Amps)
3A per Contact3A
Voltage Rating
50V250V
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
24,078
In Stock
1 : £0.29000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
106,580
In Stock
1 : £0.19000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
4,576
In Stock
1 : £0.29000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
15,099
In Stock
1 : £0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
12,545
In Stock
1 : £0.41000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
370
In Stock
1 : £0.38000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.20682
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.22625
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.24453
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.24681
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.25138
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.26995
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.28223
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.29459
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.29780
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.30852
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.32458
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.34601
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.35136
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.35351
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.37922
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.38457
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.40600
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.41242
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
0
In Stock
Check Lead Time
2,000 : £0.47134
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
Showing
of 32

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.