Headers, Male Pins

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0353120360
CONN HEADER VERT 3POS 2.5MM
Molex
13,664
In Stock
1 : £0.11000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120460
CONN HEADER VERT 4POS 2.5MM
Molex
53,655
In Stock
1 : £0.13000
Bag
Bag
Not For New Designs
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120560
CONN HEADER VERT 5POS 2.5MM
Molex
7,546
In Stock
1 : £0.13000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120760
CONN HEADER VERT 7POS 2.5MM
Molex
7,421
In Stock
1 : £0.18000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120860
CONN HEADER VERT 8POS 2.5MM
Molex
1,527
In Stock
1 : £0.20000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120660
CONN HEADER VERT 6POS 2.5MM
Molex
25,534
In Stock
1 : £0.43000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120250
CONN HEADER VERT 3POS 2.5MM
Molex
4,722
In Stock
1 : £0.16000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
2
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353121260
CONN HEADER VERT 12POS 2.5MM
Molex
9,461
In Stock
1 : £0.36000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0353120260_View1
CONN HEADER VERT 2POS 2.5MM
Molex
0
In Stock
75,393
Marketplace
Discontinued at DigiKey
Bulk
Bag
Discontinued at DigiKey
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
35312 Series
CONN HEADER VERT 10POS 2.5MM
Molex
413
In Stock
1 : £0.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
35312 Series
CONN HEADER VERT 11POS 2.5MM
Molex
34
In Stock
1 : £0.33000
Tube
Tube
Active
Header
Male Pin
0.098" (2.50mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
CONN HEADER VERT 15POS 2.5MM
CONN HEADER VERT 15POS 2.5MM
Molex
0
In Stock
4,000 : £0.18283
Tube
Tube
Obsolete
Header
Male Pin
0.098" (2.50mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.