Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,426 In Stock | 1 : £0.26000 Cut Tape (CT) 1,000 : £0.15956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
2,157 In Stock | 1 : £0.28000 Cut Tape (CT) 1,000 : £0.17203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
5,065 In Stock | 1 : £0.30000 Cut Tape (CT) 1,000 : £0.18130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
5,755 In Stock | 1 : £0.39000 Cut Tape (CT) 1,000 : £0.23925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
2,135 In Stock | 1 : £0.58063 Cut Tape (CT) 1,000 : £0.35615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | Flash | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
745 In Stock | 1 : £0.76000 Cut Tape (CT) 1,000 : £0.46806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
2,389 In Stock | 1 : £0.25000 Cut Tape (CT) 1,000 : £0.15591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | Flash | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
3,971 In Stock | 1 : £0.32783 Cut Tape (CT) 1,000 : £0.20103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | Flash | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
2,278 In Stock | 1 : £0.34000 Cut Tape (CT) 1,000 : £0.20780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
2,977 In Stock | 1 : £0.45000 Cut Tape (CT) 1,000 : £0.27563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | Flash | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock 2,000 Marketplace | 1 : £0.57000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Spool | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | 30.0µin (0.76µm) | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
3,000 In Stock | 1 : £0.43000 Cut Tape (CT) 1,000 : £0.26301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock 2,000 Marketplace | Active | Tape & Reel (TR) Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | Flash | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
592 In Stock | 1 : £0.30000 Cut Tape (CT) 1,000 : £0.17974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
1,973 In Stock | 1 : £0.43000 Cut Tape (CT) 1,000 : £0.26267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
1,068 In Stock | 1 : £0.53000 Cut Tape (CT) 1,000 : £0.32126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
471 In Stock | 1 : £0.30000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | Flash | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
1,224 In Stock | 1 : £0.68000 Cut Tape (CT) 1,000 : £0.41913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock Check Lead Time | 3,000 : £0.17930 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock Check Lead Time | 3,000 : £0.20520 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock Check Lead Time | 3,000 : £0.21803 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 125VAC | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Gold | Flash | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock Check Lead Time | 3,000 : £0.26850 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V |