Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2125201004
MINI-FIT MAX 4CKT HDR VERT
Molex
8,340
In Stock
1 : £1.36000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
2125201002
MINI-FIT MAX 2CKT HDR VERT
Molex
13,127
In Stock
1 : £1.78000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
2125201008
MINI-FIT MAX 8CKT HDR VERT
Molex
2,418
In Stock
1 : £2.07000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
2125201010
MINI-FIT MAX 6CKT HDR VERT
Molex
2,663
In Stock
1 : £1.59000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
2125201010
MINI-FIT MAX 10CKT HDR VERT
Molex
1,583
In Stock
1 : £2.04000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
2125201012
MINI-FIT MAX 12CKT HDR VERT
Molex
2,271
In Stock
1 : £2.32000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
12
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
20A per Contact
600VAC/DC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.