Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M50-3602042
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
347
In Stock
1 : £2.93000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
M50-3502042
CONN HEADER VERT 40POS 1.27MM
Harwin Inc.
733
In Stock
1 : £3.01000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M50-3552042
CONN HEADER VERT 40POS 1.27MM
Harwin Inc.
593
In Stock
1 : £3.25000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.107" (2.71mm)
0.351" (8.92mm)
0.325" (8.25mm)
Square
Gold
Flash
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
1.75A per Contact
-
M50-3652042R
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
513
In Stock
1 : £3.71000
Cut Tape (CT)
250 : £2.51368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
Flash
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1.75A per Contact
-
Archer M50 Series
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
476
In Stock
1 : £3.17000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
1.00µin (0.025µm)
Tin
Brass
Thermoplastic
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250V
M50-3902042
CONN HEADER R/A 40POS 1.27MM
Harwin Inc.
148
In Stock
1 : £3.62000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
0.079" (2.00mm)
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
M50-3612042R
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
458
In Stock
1 : £3.65000
Cut Tape (CT)
700 : £2.29297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
1.00µin (0.025µm)
Tin
Brass
Thermoplastic
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1A
250V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.