Headers, Male Pins

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
67,716
In Stock
1 : £0.23309
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300811121
CONN HEADER VERT 8POS 2.54MM
Würth Elektronik
25,472
In Stock
1 : £0.26000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
10129378-904001BLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
26,033
In Stock
1 : £0.07000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
PH Series
CONN HEADER VERT 8POS 2.54MM
Adam Tech
11,458
In Stock
1 : £0.08464
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
10129378-906001BLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
11,470
In Stock
1 : £0.10000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
10129378-908002BLF
CONN HEADER VERT 8POS 2.54MM
Amphenol ICC (FCI)
1,424
In Stock
1 : £0.13000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.420" (10.67mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
10129378-910002BLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
13,885
In Stock
1 : £0.14000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.420" (10.67mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
10129378-910001BLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
14,015
In Stock
1 : £0.15000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
10129378-920001BLF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
3,096
In Stock
1 : £0.30000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
77313-x18-xx
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
2,338
In Stock
1 : £1.17000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.