Headers, Male Pins

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2002411212
2002411212
CONN HEADER R/A 2POS 5.7MM
Molex
3,468
In Stock
1 : £1.09000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2059570271
2059570871
1.25WB MLP PTG SR ST ASSY 8CKT E
Molex
493
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.45346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.206" (5.23mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon, Glass Filled
Board Lock, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50V
5054331481
5054332081
CONN HEADER SMD 20POS 1.25MM
Molex
7,218
In Stock
1 : £1.11000
Cut Tape (CT)
500 : £0.48568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
20
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.285" (7.25mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
5054331871
5054331871
CONN HEADER SMD 18POS 1.25MM
Molex
265
In Stock
1 : £1.15000
Cut Tape (CT)
500 : £0.83262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
18
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.285" (7.25mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
5054330891
5054331891
1.25MM PCB HDR VERT 0.10UM GOLD
Molex
5,380
In Stock
1 : £1.37000
Cut Tape (CT)
500 : £0.68020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
18
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.285" (7.25mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
5055750281
5055750281
CONN HEADER SMD 2POS 2MM
Molex
3,600
In Stock
1 : £0.86000
Cut Tape (CT)
600 : £0.48627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.339" (8.61mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
2059570271
2059570471
1.25WB MLP PTG SR ST ASSY 4CKT E
Molex
314
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.39815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.206" (5.23mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon, Glass Filled
Board Lock, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50V
2059570271
2059570671
1.25WB MLP PTG SR ST ASSY 6CKT E
Molex
74
In Stock
1 : £0.79000
Cut Tape (CT)
1,000 : £0.38385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.206" (5.23mm)
Square
Tin-Bismuth
39.4µin (1.00µm)
Tin-Bismuth
Brass
Polyamide (PA), Nylon, Glass Filled
Board Lock, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50V
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.