Headers, Male Pins

Results: 7
Manufacturer
Adam TechAmphenol ICC (FCI)Harwin Inc.MolexSamtec Inc.
Series
Archer M50BERGSTIK® IIHPH2Milli-Grid 87831PicoBlade 53261Tiger Eye™ TFC
Packaging
BagBoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
26142040
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.131" (3.33mm)0.141" (3.60mm)0.230" (5.84mm)-
Contact Length - Post
0.091" (2.30mm)0.095" (2.41mm)0.098" (2.50mm)-
Overall Contact Length
0.248" (6.30mm)0.425" (10.80mm)-
Insulation Height
0.039" (1.00mm)0.100" (2.54mm)0.134" (3.40mm)0.226" (5.74mm)0.252" (6.40mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA9T), Nylon 9TThermoplastic
Features
-Board Guide, Pick and PlaceKeying SlotSolder Retention
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A1A per Contact2A3A per Contact3.1A per Contact-
Voltage Rating
125V250VAC350VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0532610271
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
26,375
In Stock
1 : £0.47000
Cut Tape (CT)
1,600 : £0.18899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-0690, 53261-0671
0532610671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
13,113
In Stock
38,400
Factory
1 : £0.67000
Cut Tape (CT)
1,000 : £0.30489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
9,809
In Stock
1 : £1.52000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
TFC Series
TFC-120-02-L-D-A-K-TR
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
1,507
In Stock
1 : £5.55000
Cut Tape (CT)
350 : £4.44257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.226" (5.74mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
350VAC
Archer M50 Series
M50-3532042
CONN HEADER VERT 20POS 1.27MM
Harwin Inc.
1,773
In Stock
1 : £0.55000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
20
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
PH2 Series
HPH2-A-20-UA
CONN HEADER VERT 20POS 1.27MM
Adam Tech
2,836
In Stock
1 : £0.78000
Bag
Bag
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
67996-xxx
67996-140HLF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : £1.16984
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.