Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43045SUR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.031" (0.80mm)0.118" (3.00mm)
Number of Positions
48
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Post
0.125" (3.18mm)-
Insulation Height
0.069" (1.75mm)0.290" (7.37mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
Brass AlloyCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Features
Board LockSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
0.2A, 0.5A8A
Voltage Rating
30V600V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM08B-SURS-TF(LF)(SN)
SM08B-SURS-TF
CONN HEADER SMD R/A 8POS 0.8MM
JST Sales America Inc.
11,004
In Stock
1 : £0.88000
Cut Tape (CT)
3,500 : £0.44194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
20,231
In Stock
1 : £1.13000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.