Headers, Male Pins

Results: 5
Number of Positions
2458
Fastening Type
-Friction Lock
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
33,264
In Stock
1 : £0.11000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
46,909
In Stock
1 : £0.18000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
53,918
In Stock
1 : £0.26000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
640456-8, 640454-8
640456-8
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
23,609
In Stock
1 : £0.41000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
640456-2, 640454-2
640454-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
5,556
In Stock
1 : £0.11000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.