Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,509 In Stock | 1 : £0.53000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.083" (2.11mm) | - | 0.213" (5.40mm) | Square | Gold | Flash | - | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 50VAC/DC | ||
2,995 In Stock | 1 : £2.23000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.220" (5.60mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 6,000 : £1.06432 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |