Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK41671 Series Tin 2 Positions
CONN HEADER VERT 2POS 3.96MM
Molex
9,006
In Stock
Value Added Item
1 : £0.42000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
KK41671 Series Tin 3 Positions
CONN HEADER VERT 3POS 3.96MM
Molex
9,813
In Stock
Value Added Item
1 : £0.48000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
KK41671 Series Tin xx Positions
CONN HEADER VERT 6POS 3.96MM
Molex
6,713
In Stock
Value Added Item
1 : £0.78000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.