Headers, Male Pins

Results: 6
Series
AMPMODU Mod IIAMPMODU MTE
Packaging
BulkTube
Number of Positions
356816
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.230" (5.84mm)0.260" (6.60mm)
Contact Length - Post
0.130" (3.30mm)0.138" (3.50mm)
Overall Contact Length
0.563" (14.30mm)-
Insulation Height
0.197" (5.00mm)0.496" (12.60mm)0.535" (13.60mm)
Contact Finish - Post
TinTin-Lead
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-40°C ~ 80°C
Voltage Rating
40V267V
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
103908-2, 103670-2, 5-103908-2
103670-2
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
37,847
In Stock
1 : £0.57000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
267V
280384-2
280384-2
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
2,871
In Stock
1 : £0.83000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 3 Wall
Through Hole
Solder
Detent Lock
0.260" (6.60mm)
0.138" (3.50mm)
0.563" (14.30mm)
0.496" (12.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
-
-40°C ~ 80°C
-
UL94 V-0
Black
3A
40V
103908-5, 103670-5, 5-103908-5
103670-5
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
3,821
In Stock
1 : £0.97000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
267V
103908-4, 103670-4, 5-103908-4
103670-4
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
5,876
In Stock
1 : £1.02000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
267V
280385-2
280385-2
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
5,911
In Stock
1 : £1.31000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 3 Wall
Through Hole
Solder
Detent Lock
0.260" (6.60mm)
0.138" (3.50mm)
0.563" (14.30mm)
0.496" (12.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
-
-40°C ~ 80°C
-
UL94 V-0
Black
3A
40V
AMPMODU 8 POS
280380-2
CONN HEADER R/A 8POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £1.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Shrouded - 3 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.260" (6.60mm)
0.138" (3.50mm)
-
0.197" (5.00mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
-
-40°C ~ 80°C
-
UL94 V-0
Black
3A
40V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.