Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43650
0436500200
CONN HEADER R/A 2POS 3MM
Molex
22,815
In Stock
11,781
Factory
1 : £0.61000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
145,253
In Stock
1 : £0.08000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
-
0.132" (3.35mm)
0.134" (3.40mm)
0.335" (8.51mm)
0.238" (6.05mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
C-Grid III 90120 Gold Contact
0901200766
CONN HEADER VERT 6POS 2.54MM
Molex
2,612
In Stock
1 : £1.40000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
PRPC003DAAN-RC
PRPC003DAAN-RC
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
9,823
In Stock
Value Added Item
1 : £0.30000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
PHT-116-01-L-S
PHT-116-01-L-S
CONN HDR .100" 16POS
Samtec Inc.
0
In Stock
372
Factory
Check Lead Time
14 : £3.55929
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
1
-
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
4.8A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.