Headers, Male Pins

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
26-60-4020
0026604020
CONN HEADER VERT 2POS 3.96MM
Molex
77,485
In Stock
1 : £0.19000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
5103308-1
5103308-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
2,191
In Stock
1 : £1.26000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
957220-6002-AR
957220-6002-AR
CONN HEADER VERT 20POS 2MM
3M
1,687
In Stock
1 : £2.04000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
AWHW2-10G-0202
AWHW2 10G-0202
CONN HEADER VERT 10POS 2MM
Assmann WSW Components
1,619
In Stock
1 : £0.84000
Tube
-
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.79mm)
-
0.226" (5.74mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1.5A
-
957226-6002-AR
957226-6002-AR
CONN HEADER VERT 26POS 2MM
3M
634
In Stock
1 : £2.94000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
961 Series
961102-6404-AR
CONN HEADER VERT 2POS 2.54MM
3M
44,813
In Stock
Value Added Item
1 : £0.38000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
961 Series
961208-6404-AR
CONN HEADER VERT 8POS 2.54MM
3M
2,257
In Stock
Value Added Item
1 : £0.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
940
In Stock
1 : £0.76000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
2A
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.