Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,593 In Stock | 1 : £1.06000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
2,779 In Stock | 1 : £1.14000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.240" (6.10mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC |