Headers, Male Pins

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
103906-1, 103635-1, 5-103635-1, 5-104935-5
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
2,172
In Stock
1 : £0.83000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold or PdNi +Gold
26.0µin (0.66µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103735-2, 103638-2, 5-104363-2, 5-103735-2
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
4,272
In Stock
1 : £0.88000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold or PdNi +Gold
26.0µin (0.66µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
0559320410
CONN HEADER VERT 4POS 2MM
Molex
8,913
In Stock
1 : £0.34000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
0.360" (9.15mm)
0.384" (9.75mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
AMPMODU Mod II Breakaway Dual Vert Gold 4 Pin
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
14,986
In Stock
1 : £0.57000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
043650020x
CONN HEADER R/A 2POS 3MM
Molex
19,916
In Stock
1 : £0.99000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
103906-5, 103635-5, 5-103635-5, 5-104935-7
CONN HEADER R/A 6POS 2.54MM
TE Connectivity AMP Connectors
11,978
In Stock
1 : £1.07000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
AMPMODU Mod II Breakaway SMT Dual Gold xx Pins
CONN HEADER SMD 8POS 2.54MM
TE Connectivity AMP Connectors
4,155
In Stock
1 : £1.61000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.090" (2.29mm)
Square
Gold or PdNi +Gold
Flash
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
30VAC
AMPMODU Mod II Breakaway Vert Gold xx Pins
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
7,601
In Stock
1 : £1.46000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
1744418-2
CONN HEADER VERT 2POS 2.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
14,400 : £0.11043
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Friction Lock
-
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
80.0µin (2.03µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Glow Wire Compliant
-55°C ~ 105°C
-
UL94 V-0
Natural
4.2A
250VAC
KK42375 Series Gold 2 Pins
CONN HEADER VERT 2POS 2.54MM
Molex
7,367
In Stock
Value Added Item
1 : £0.33000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.