Headers, Male Pins

Results: 4
Series
SL 70543SL 70553
Number of Positions
2345
Mounting Type
Through HoleThrough Hole, Right Angle
Overall Contact Length
0.470" (11.94mm)-
Insulation Height
0.215" (5.45mm)0.465" (11.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70553 Series
0705530002
CONN HEADER R/A 3POS 2.54MM
Molex
54,658
In Stock
49,920
Factory
1 : £0.59000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
C-Grid SL 70543
0705430001
CONN HEADER VERT 2POS 2.54MM
Molex
32,834
In Stock
1 : £0.69000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
0705530004
0705530004
CONN HEADER R/A 5POS 2.54MM
Molex
8,714
In Stock
1 : £0.87000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
C-Grid SL 70553 Series
0705530003
CONN HEADER R/A 4POS 2.54MM
Molex
62,242
In Stock
1 : £0.91000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.