Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB021VWVN-RC
GRPB021VWVN-RC
CONN HEADER VERT 2POS 1.27MM
Sullins Connector Solutions
15,675
In Stock
1 : £0.12000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
GRPB041VWVN-RC
GRPB041VWVN-RC
CONN HEADER VERT 4POS 1.27MM
Sullins Connector Solutions
16,734
In Stock
1 : £0.18000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
GRPB061VWVN-RC
GRPB061VWVN-RC
CONN HEADER VERT 6POS 1.27MM
Sullins Connector Solutions
15,443
In Stock
1 : £0.28000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.