Headers, Male Pins

Results: 2
Manufacturer
Adam TechMolex
Series
2BHRMX150L 19428
Contact Type
Male BladeMale Pin
Pitch - Mating
0.079" (2.00mm)0.230" (5.84mm)
Number of Positions
214
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Panel Mount, Through HoleSurface Mount
Fastening Type
Locking RampPush-Pull
Contact Length - Post
0.130" (3.30mm)-
Insulation Height
0.238" (6.05mm)1.562" (39.66mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Features
Keying SlotMounting Flange
Operating Temperature
-40°C ~ 105°C-
Ingress Protection
-IP67 - Dust Tight, Waterproof
Current Rating (Amps)
1A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2BHR-14-VUA
2BHR-14-VUA-SMT
CONN HEADER SMD 14POS 2MM
Adam Tech
1,079
In Stock
1 : £0.78000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.238" (6.05mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
0194280007
0194280007
CONN HEADER VERT 2POS 5.84MM
Molex
1,967
In Stock
1 : £2.16000
Tray
Tray
Active
Header
Male Blade
0.230" (5.84mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
0.130" (3.30mm)
-
1.562" (39.66mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.