Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
315,626
In Stock
1 : £0.07000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
M50-3600542R
M50-3600542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
15,656
In Stock
1 : £1.12000
Cut Tape (CT)
800 : £0.69314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
S06B-ZESK-2D(T)(LF)(SN)
S06B-ZESK-2D
CONN HEADER R/A 6POS 1.5MM
JST Sales America Inc.
898
In Stock
1 : £0.42000
Tray
Tray
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.248" (6.30mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
CONN HEADER VERT 3POS 1.5MM
B3B-ZR-3.4
CONN HEADER VERT 3POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
2,000 : £0.05989
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.134" (3.40mm)
-
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.