Headers, Male Pins

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-2 pin gold
68000-102HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
29,656
In Stock
1 : £0.16000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
30,942
In Stock
1 : £0.18000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
0022272041
0022272041
CONN HEADER VERT 4POS 2.54MM
Molex
29,520
In Stock
1 : £0.32000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
3020-10-0300-00
3020-10-0300-00
CONN HEADER SMD 10POS 2.54MM
CNC Tech
33,641
In Stock
1 : £0.48000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A (AC/DC)
-
0702461004
0702461004
CONN HEADER VERT 10POS 2.54MM
Molex
7,063
In Stock
1 : £0.88000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
0.500" (12.70mm)
0.365" (9.27mm)
Square
Gold
5.00µin (0.127µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
0430450427
0430450427
CONN HEADER VERT 4POS 3MM
Molex
9,756
In Stock
1 : £1.07000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
PRPC0xxDFAN-RC
PRPC040DFAN-RC
CONN HEADER VERT 80POS 2.54MM
Sullins Connector Solutions
6,690
In Stock
1 : £1.07000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.537" (13.63mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
(5)103308-3
5103308-3
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
1,031
In Stock
1 : £1.91000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Connector, Box Header
61201021621
CONN HEADER VERT 10POS 2.54MM
Würth Elektronik
12,393
In Stock
1 : £0.34000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
TSW-103-07-L-S
TSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
9,038
In Stock
10,000
Factory
1 : £0.13000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
1761681-3
1761681-3
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
1,219
In Stock
1 : £1.45000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
676
In Stock
1 : £0.52000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Keying Slot
-25°C ~ 85°C
-
UL94 V-0
Black
3A
250VDC
30310-6002HB
30310-6002HB
CONN HEADER VERT 10POS 2.54MM
3M
0
In Stock
1 : £0.33000
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.366" (9.30mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.