Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
111
In Stock
1 : £27.84000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8 (4 + 4 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
289
In Stock
1 : £49.38000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8 (4 + 4 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
-
800V
0
In Stock
Check Lead Time
1 : £26.94000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8 (4 + 4 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
M80-5T20405M3-04-332-00-000
DATAMATE 2-ROW MIX-TEK MALE VERT
Harwin Inc.
0
In Stock
Check Lead Time
120 : £23.33375
Tube
Tube
Active
Header
Male Pin, Power
-
8 (4 + 4 Power)
-
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.177" (4.50mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Gold
Copper Alloy, Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A, 20A
800VAC/DC
M80-5T10405M3-04-331-00-000
DATAMATE 2-ROW MIX-TEK MALE VERT
Harwin Inc.
0
In Stock
Check Lead Time
120 : £24.36342
Bulk
Bulk
Active
Header
Male Pin, Power
-
8 (4 + 4 Power)
-
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Gold
Copper Alloy, Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A, 20A
800VAC/DC
M80-5L20405M5-04-334-00-000
4+4 POS. MALE SIGNAL+POWER HORIZ
Harwin Inc.
0
In Stock
Check Lead Time
120 : £48.38000
Bulk
Bulk
Active
Header
Male Pin, Power
-
8 (4 + 4 Power)
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
-
-
0.236" (6.00mm)
Circular
Gold
-
Gold
Copper Alloy, Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Jackscrews, Mating Flange, Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
20A
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.