Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87758 Gold xx Pins
CONN HEADER VERT 32POS 2MM
Molex
564
In Stock
1 : £2.70000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
32
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.102" (2.60mm)
0.319" (8.10mm)
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Milli-Grid 87759 Gold xx Pins Board Guide
CONN HEADER SMD 32POS 2MM
Molex
292
In Stock
1 : £3.78000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
32
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Board Guide
-
-
UL94 V-0
Black
-
-
87049-3216, 87760-3216
CONN HEADER R/A 32POS 2MM
Molex
0
In Stock
Check Lead Time
12,000 : £0.96493
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
32
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.102" (2.60mm)
-
0.169" (4.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.