Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M50-350xx42
M50-3501542
CONN HEADER VERT 30POS 1.27MM
Harwin Inc.
9,022
In Stock
1 : £2.22000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M50-360xx42
M50-3601542
CONN HEADER SMD 30POS 1.27MM
Harwin Inc.
1,364
In Stock
1 : £2.40000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
M50-390xx42
M50-3901542
CONN HEADER R/A 30POS 1.27MM
Harwin Inc.
122
In Stock
1 : £2.92000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
0.079" (2.00mm)
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.