Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 990 Marketplace Check Lead Time | 1 : £6.23000 Tray | Tray Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.318" (8.08mm) | 0.135" (3.43mm) | - | 0.400" (10.16mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
221 In Stock Value Added Item | 1 : £2.26000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
703 In Stock Value Added Item | 1 : £4.46000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
55 In Stock Value Added Item | 1 : £5.30000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.110" (2.79mm) | - | 0.238" (6.05mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : £5.68000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.318" (8.08mm) | 0.135" (3.43mm) | - | 0.400" (10.16mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : £6.37000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : £15.56000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.110" (2.79mm) | - | 0.238" (6.05mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £2.09000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.238" (6.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 150 : £2.30113 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.264" (6.70mm) | 0.126" (3.20mm) | - | 0.219" (5.56mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -65°C ~ 105°C | - | UL94 V-0 | Green | 5A | - | |||
0 In Stock Value Added Item | 1 : £2.89000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £3.67000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £3.93000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £4.23000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.110" (2.79mm) | - | 0.238" (6.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 784 : £4.39838 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 784 : £4.74686 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 784 : £4.83361 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.440" (11.18mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £5.10000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £5.49000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £5.54000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £5.57000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.238" (6.05mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £6.33000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £8.09000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.238" (6.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £10.12000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.238" (6.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £10.53000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.238" (6.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : £11.69000 Box | Box | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.110" (2.79mm) | - | 0.238" (6.05mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |