Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-ZR
B2B-ZR
CONN HEADER VERT 2POS 1.5MM
JST Sales America Inc.
18,001
In Stock
1 : £0.10000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S2B-ZR-SM3A-TF
S2B-ZR-SM4A-TF
CONN HEADER SMD R/A 2POS 1.5MM
JST Sales America Inc.
5,878
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.21191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
B2B-ZR-SM3-TF
B2B-ZR-SM4-TF
CONN HEADER SMD 2POS 1.5MM
JST Sales America Inc.
42,926
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.22050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.197" (5.00mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
S2B-ZR
S2B-ZR
CONN HEADER R/A 2POS 1.5MM
JST Sales America Inc.
19,727
In Stock
1 : £0.10000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.