Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1053091x06
1053091206
CONN HEADER VERT 6POS 2.5MM
Molex
775
In Stock
4,080
Factory
1 : £1.25000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250V
1053131x06
1053131206
CONN HEADER R/A 6POS 2.5MM
Molex
4,045
In Stock
1 : £1.30000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
1053091306
1053091306
CONN HEADER VERT 6POS 2.5MM
Molex
1,744
In Stock
1 : £1.84000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250V
1053111x06
1053111206
CONN HEADER VERT 6POS 2.5MM
Molex
1,670
In Stock
1 : £1.53000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide, Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
1053131306
1053131306
CONN HEADER R/A 6POS 2.5MM
Molex
171
In Stock
1 : £2.30000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
1053111x06
1053111306
CONN HEADER VERT 6POS 2.5MM
Molex
2
In Stock
1 : £1.14000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide, Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.