Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1053141x04
CONN HEADER R/A 4POS 2.5MM
Molex
2,272
In Stock
1 : £1.36000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250V
1053101x04
CONN HEADER VERT 4POS 2.5MM
Molex
3,604
In Stock
1 : £1.44000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
1053141x04
CONN HEADER R/A 4POS 2.5MM
Molex
7,899
In Stock
1 : £1.53000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250V
1053121x04
CONN HEADER VERT 4POS 2.5MM
Molex
5,909
In Stock
1 : £1.29000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
1053121x04
CONN HEADER VERT 4POS 2.5MM
Molex
3,016
In Stock
1 : £1.38000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
1053101x04
CONN HEADER VERT 4POS 2.5MM
Molex
4,797
In Stock
1 : £1.77000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.