Headers, Male Pins

Results: 12
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Header, BreakawayHeader, Cuttable
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.228" (5.80mm)0.240" (6.10mm)
Contact Length - Post
0.118" (3.00mm)0.122" (3.10mm)-
Overall Contact Length
0.452" (11.48mm)-
Insulation Height
0.100" (2.54mm)0.200" (5.08mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuidePick and Place
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-976xx42 Dual
M20-9761042
CONN HEADER VERT 20POS 2.54MM
Harwin Inc.
291
In Stock
1 : £0.83000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-876xx42x
M20-8761042P
CONN HEADER SMD 20POS 2.54MM
Harwin Inc.
1,362
In Stock
1 : £1.22000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250V
M20-876xx42x
M20-8761042
CONN HEADER SMD 20POS 2.54MM
Harwin Inc.
2,225
In Stock
1 : £1.28000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250V
M20-9xxxx46 Dual
M20-9761046
CONN HEADER VERT 20POS 2.54MM
Harwin Inc.
1,286
In Stock
1 : £0.71000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-974xx42
M20-9741042
CONN HEADER R/A 20POS 2.54MM
Harwin Inc.
1,819
In Stock
1 : £1.03000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.228" (5.80mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-876xx46x
M20-8761046
CONN HEADER SMD 20POS 2.54MM
Harwin Inc.
1,649
In Stock
1 : £1.04000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250V
M20-9xxxx45 RA Dual
M20-9951045
CONN HEADER R/A 20POS 2.54MM
Harwin Inc.
263
In Stock
1 : £1.09000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-876xx42x
M20-8761042R
CONN HEADER SMD 20POS 2.54MM
Harwin Inc.
744
In Stock
1 : £1.64000
Cut Tape (CT)
350 : £0.84154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250V
M20-9xxxx46 RA Dual
M20-9951046
CONN HEADER R/A 20POS 2.54MM
Harwin Inc.
1,000
In Stock
1 : £0.86000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xxxx46 RA Dual
M20-9741046
CONN HEADER R/A 20POS 2.54MM
Harwin Inc.
473
In Stock
1,000 : £0.31886
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.228" (5.80mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-876xx42x
M20-8751042
CONN HEADER SMD 20POS 2.54MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : £1.43000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
Flash
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-876xx42x
M20-8751042R
CONN HEADER SMD 20POS 2.54MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : £2.08000
Cut Tape (CT)
300 : £1.08833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
Flash
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.