Headers, Male Pins

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87760-1016
0877601016
CONN HEADER R/A 10POS 2MM
Molex
2,557
In Stock
1 : £0.65000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.102" (2.60mm)
-
0.169" (4.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Milli-Grid 87758 Gold xx Pins
0877581016
CONN HEADER VERT 10POS 2MM
Molex
4,359
In Stock
1 : £0.70000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.102" (2.60mm)
0.319" (8.10mm)
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Milli-Grid 87832 10pos Series
0878321020
CONN HEADER SMD 10POS 2MM
Molex
254
In Stock
1 : £0.83000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
08783310xx
0878331019
CONN HEADER R/A 10POS 2MM
Molex
1,199
In Stock
1 : £0.78000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
2.00µin (0.051µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87759 Gold xx Pins Board Guide
0877591050
CONN HEADER SMD 10POS 2MM
Molex
6,566
In Stock
1 : £0.75000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Board Guide
-
-
UL94 V-0
Black
-
-
0878321010
0878321010
CONN HEADER SMD 10POS 2MM
Molex
33,995
In Stock
1 : £0.99000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878311042
0878311042
CONN HEADER VERT 10POS 2MM
Molex
10,297
In Stock
1 : £1.03000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Milli-Grid 87831 Series
0878311020
CONN HEADER VERT 10POS 2MM
Molex
6,624
In Stock
1 : £1.06000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
87333-1020, 87833-1020
0878331020
CONN HEADER R/A 10POS 2MM
Molex
5,534
In Stock
1 : £1.16000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.