Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
98423XXXXXXLF.jpg
CONN HEADER R/A 24POS 2MM
Amphenol ICC (FCI)
0
In Stock
89
Marketplace
Check Lead Time
4,032 : £1.81478
Tube
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.098" (2.50mm)
-
0.157" (4.00mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
57202-F51-04ULF
CONN HEADER SMD 24POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : £1.52357
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
-
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
MFG_57102XXXXXXLF.jpg
CONN HEADER VERT 24POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,840 : £1.90486
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.098" (2.50mm)
0.315" (8.00mm)
0.059" (1.50mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.