Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53253-1370
0532531370
CONN HEADER VERT 13POS 2MM
Molex
0
In Stock
Check Lead Time
1 : £0.56000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
13
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
0532541370
0532541370
CONN HEADER R/A 13POS 2MM
Molex
0
In Stock
Check Lead Time
4,800 : £0.24636
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
13
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
-
0.165" (4.20mm)
Square
Tin
-
Tin
Brass
-
-
-
-
UL94 V-0
-
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.