Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S04B-ZESK-2D(T)(LF)(SN)
CONN HEADER R/A 4POS 1.5MM
JST Sales America Inc.
1,485
In Stock
1 : £0.44000
Tray
Tray
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.248" (6.30mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
SM04B-ZESS-TB (LF)(SN)
CONN HEADER SMD R/A 4POS 1.5MM
JST Sales America Inc.
6
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.27732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.228" (5.80mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
B04B-ZESK-1D(T)(LF)(SN)(N)
CONN HEADER VERT 4POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : £0.39000
Tray
Tray
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.335" (8.51mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
bm04b-zess-tbt (lf)(sn)
CONN HEADER SMD 4POS 1.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : £0.50000
Cut Tape (CT)
800 : £0.30946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.295" (7.50mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.