Headers, Male Pins

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-3, 644752-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
41,696
In Stock
1 : £0.17000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640388-3, 644753-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
3,844
In Stock
1 : £0.22000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640445-3, 644752-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
15,006
In Stock
1 : £0.25000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
3-641208-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
1,878
In Stock
1 : £1.45000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
644749-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
51,872
In Stock
1 : £0.21000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640383-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
4,291
In Stock
1 : £0.29000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640388-3, 644753-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
10,179
In Stock
1 : £0.34000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.175" (4.45mm)
0.700" (17.78mm)
0.425" (10.80mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
644751-3, 640385-3
CONN HEADER R/A 3POS 3.96MM
TE Connectivity AMP Connectors
27,568
In Stock
1 : £0.36000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
-
0.390" (9.91mm)
0.125" (3.18mm)
-
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
644751-3, 640385-3
CONN HEADER R/A 3POS 3.96MM
TE Connectivity AMP Connectors
59,477
In Stock
1 : £0.25000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
-
0.390" (9.91mm)
0.175" (4.45mm)
-
0.125" (3.18mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
641210-3, 3-641210-3
CONN HEADER R/A 3POS 3.96MM
TE Connectivity AMP Connectors
1,240
In Stock
1 : £1.71000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
-
0.300" (7.62mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640389-3
CONN HEADER R/A 3POS 3.96MM
TE Connectivity AMP Connectors
294
In Stock
1 : £0.46000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
-
0.300" (7.62mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640384-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £0.18000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
-
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.125" (3.18mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
641119-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : £0.76053
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.